There are no models available for this part yet.
Overview of 22CC37D0187B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 22CC37D0187B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ8780
|
Newark | Cable Clamp, 0.187", Pa 6.6, Blk, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.187", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components 22CC37D0187B RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0570 | Buy Now | |
DISTI #
145-22CC37D0187B-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
279 In Stock |
|
$0.0599 / $0.1600 | Buy Now | |
DISTI #
144-22CC37D0187B
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .188 Hold, .375 Width RoHS: Compliant | 4839 |
|
$0.0570 / $0.1600 | Buy Now | |
DISTI #
72025505
|
RS | Cable Clamp, Screw Mount, .188 Hold, .375 Width | Essentra Components 22CC37D0187B RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0690 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0379 | Buy Now | ||
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 4.7 mm (0.187 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black RoHS: Compliant |
21000 In Stock |
|
$0.0308 / $0.0416 | Buy Now | ||
Master Electronics | Cable Clamp - Compatible Cable Diameter Range - 4.7 mm (0.187 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black RoHS: Compliant |
21000 In Stock |
|
$0.0308 / $0.0416 | Buy Now |