Part Details for 22CC28E0250B by Essentra Components
Overview of 22CC28E0250B by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22CC28E0250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5072
|
Newark | Cable Clamp, 0.25", Pa 6.6, Black, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.25", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components 22CC28E0250B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1060 | Buy Now |
DISTI #
145-22CC28E0250B-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5010 In Stock |
|
$0.0859 / $0.2200 | Buy Now |
DISTI #
144-22CC28E0250B
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .250 Hold, .281 Width RoHS: Compliant | 565 |
|
$0.0800 / $0.2100 | Buy Now |
DISTI #
72024622
|
RS | Cable Clamp, Screw Mount, .250 Hold, .281 Width | Essentra Components 22CC28E0250B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1450 / $0.1990 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0595 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black RoHS: Compliant |
8000 In Stock |
|
$0.0556 / $0.0817 | Buy Now |
DISTI #
76827816
|
Verical | 22CC28E0250B Min Qty: 1000 Package Multiple: 1000 Date Code: 2347 | Americas - 8000 |
|
$0.0762 / $0.1062 | Buy Now |
DISTI #
RIC22CC28E0250B
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Cable Clamp - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black RoHS: Compliant |
8000 In Stock |
|
$0.0556 / $0.0817 | Buy Now |
Part Details for 22CC28E0250B
22CC28E0250B CAD Models
22CC28E0250B Part Data Attributes
|
22CC28E0250B
Essentra Components
Buy Now
|
Compare Parts:
22CC28E0250B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |