Part Details for 22_SMA-50-0-10/111_NE by HUBER+SUHNER
Overview of 22_SMA-50-0-10/111_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 22_SMA-50-0-10/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2300
|
Newark | Rf Coax Conn, Jack, Panel, 50 Ohm Rohs Compliant: No |Huber+Suhner 22_SMA-50-0-10/111_NE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$30.7900 / $38.7100 | Buy Now |
DISTI #
3628-22_SMA-50-0-10/111_NE-ND
|
DigiKey | 22_SMA-50-0-10/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
40 In Stock |
|
$24.5128 / $43.9500 | Buy Now |
DISTI #
455-22SMA50010111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA straight bulkhead receptacle jack(f) RoHS: Not Compliant | 56 |
|
$24.5100 / $38.3800 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Straight bulkhead receptacle - jack (female) RoHS: Compliant | 0 |
|
$21.0100 / $38.3600 | Buy Now |
Part Details for 22_SMA-50-0-10/111_NE
22_SMA-50-0-10/111_NE CAD Models
22_SMA-50-0-10/111_NE Part Data Attributes
|
22_SMA-50-0-10/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22_SMA-50-0-10/111_NE
HUBER+SUHNER
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | |
Body Depth | 0.496 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Terminal Length | 0.036 inch | |
Total Number of Contacts | 1 |