Part Details for 22_QLA-01-0-1/112_NH by HUBER+SUHNER
Overview of 22_QLA-01-0-1/112_NH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 22_QLA-01-0-1/112_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-22_QLA-01-0-1/112_NH-ND
|
DigiKey | 22_QLA-01-0-1/112_NH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1974 | Buy Now |
DISTI #
455-22QLA0101112NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors QLA straight bulkhead receptacle jack(f) | 0 |
|
$14.8400 / $16.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7300 / $28.7600 | Buy Now |
Part Details for 22_QLA-01-0-1/112_NH
22_QLA-01-0-1/112_NH CAD Models
22_QLA-01-0-1/112_NH Part Data Attributes
|
22_QLA-01-0-1/112_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22_QLA-01-0-1/112_NH
HUBER+SUHNER
RF Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | VSWR MAX AT 1.4GHZ | |
Body Depth | 0.531 inch | |
Body Diameter | 0.394 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 1.4 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.06 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |