Part Details for 22_BNO-0-0-1/133_NE by HUBER+SUHNER
Overview of 22_BNO-0-0-1/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 22_BNO-0-0-1/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-22_BNO-0-0-1/133_NE-ND
|
DigiKey | 22_BNO-0-0-1/133_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.6140 | Buy Now |
DISTI #
455-22BNO001133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNO straight bulkhead receptacle jack(f) RoHS: Compliant | 2 |
|
$59.2800 / $68.2100 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - BNO - X Ohm - Straight bulkhead receptacle - jack (female) RoHS: Compliant | 0 |
|
$32.6700 / $68.5200 | Buy Now |
Part Details for 22_BNO-0-0-1/133_NE
22_BNO-0-0-1/133_NE CAD Models
22_BNO-0-0-1/133_NE Part Data Attributes
|
22_BNO-0-0-1/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22_BNO-0-0-1/133_NE
HUBER+SUHNER
RF Connector, 1 Contact(s), Female, Panel Mount, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-4 | |
Body Depth | 0.433 inch | |
Body/Shell Style | JACK | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.2 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |