Datasheets
22_SMB-50-0-2/111_NH by: HUBER+SUHNER

RF SMB Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, ROHS COMPLIANT

Part Details for 22_SMB-50-0-2/111_NH by HUBER+SUHNER

Overview of 22_SMB-50-0-2/111_NH by HUBER+SUHNER

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD-COSMAJSMBP-000 Amphenol Cables on Demand Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2

Part Details for 22_SMB-50-0-2/111_NH

22_SMB-50-0-2/111_NH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

22_SMB-50-0-2/111_NH Part Data Attributes

22_SMB-50-0-2/111_NH HUBER+SUHNER
Buy Now Datasheet
Compare Parts:
22_SMB-50-0-2/111_NH HUBER+SUHNER RF SMB Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HUBER+SUHNER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Additional Feature STANDARDS: IEC 60169-10; MIL-STD-348A/311
Body Depth 0.389 inch
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF SMB CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Style COAX
Coupling Type SNAP
DIN Conformance NO
Durability 500 Cycles
Filter Feature NO
IEC Conformance YES
Insulator Material PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
JESD-609 Code e4
MIL Conformance YES
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number of Ports 1
Operating Frequency-Max 4 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount YES
Shell Finish GOLD
Shell Material BRASS
Terminal Length 0.098 inch
Total Number of Contacts 1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22_SMB-50-0-2/111_NH by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22_SMB-50-0-2/111_NH by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 22_SMB-50-0-2/111_NH would you like to use for your alert(s)?
  • Please alert me when 22_SMB-50-0-2/111_NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22_SMB-50-0-2/111_NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22_SMB-50-0-2/111_NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22_SMB-50-0-2/111_NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22_SMB-50-0-2/111_NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22_SMB-50-0-2/111_NH by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: