Part Details for 22_SHV-50-0-6/133_NE by HUBER+SUHNER
Overview of 22_SHV-50-0-6/133_NE by HUBER+SUHNER
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Healthcare
Medical Imaging
Automotive
Price & Stock for 22_SHV-50-0-6/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2298
|
Newark | Rf Coax Conn, Shv, Bulkhead Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 22_SHV-50-0-6/133_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$88.2400 / $99.9500 | Buy Now |
DISTI #
3628-22_SHV-50-0-6/133_NE-ND
|
DigiKey | 22_SHV-50-0-6/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.7200 | Buy Now |
DISTI #
455-22SHV5006133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV straight bulkhead receptacle jack(f) RoHS: Compliant | 3 |
|
$85.0700 / $94.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$44.8800 / $88.7500 | Buy Now | |
DISTI #
4132502
|
element14 Asia-Pacific | RF COAX CONN, SHV, BULKHEAD JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$88.8478 / $101.6793 | Buy Now |
DISTI #
4132502
|
Farnell | RF COAX CONN, SHV, BULKHEAD JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 35 |
|
$63.0185 / $88.6276 | Buy Now |
Part Details for 22_SHV-50-0-6/133_NE
22_SHV-50-0-6/133_NE CAD Models
22_SHV-50-0-6/133_NE Part Data Attributes:
|
22_SHV-50-0-6/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22_SHV-50-0-6/133_NE
HUBER+SUHNER
RF SHV Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60498, MIL-STD-348A/314 | |
Body Depth | 0.756 inch | |
Body Diameter | 0.492 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PS | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |