There are no models available for this part yet.
Overview of 22R2MAM0511RXN511M by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 22R2MAM0511RXN511M by Fenghua (HK) Electronics Ltd
Part Data Attributes for 22R2MAM0511RXN511M by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
21 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for 22R2MAM0511RXN511M
This table gives cross-reference parts and alternative options found for 22R2MAM0511RXN511M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22R2MAM0511RXN511M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2MAM0511RXN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 22R2MAM0511RXN511M vs 82R2MAM0511RXN5C |
82R2MAM0511RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 22R2MAM0511RXN511M vs 82R2MAM0511RXN411B |
82R2MAM0511RTN011J | CAP,AL2O3,2.2UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2MAM0511RXN511M vs 82R2MAM0511RTN011J |
ESL225M100AC3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 22R2MAM0511RXN511M vs ESL225M100AC3DA |
82R2MAM0511RX07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | 22R2MAM0511RXN511M vs 82R2MAM0511RX07C |
12R2MAM0511RXN411J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 22R2MAM0511RXN511M vs 12R2MAM0511RXN411J |
12R2MAM0511RTN011R | CAP,AL2O3,2.2UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2MAM0511RXN511M vs 12R2MAM0511RTN011R |
22R2MAM0511RTN211F | CAP,AL2O3,2.2UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2MAM0511RXN511M vs 22R2MAM0511RTN211F |
82R2MAM0511RXN111A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 22R2MAM0511RXN511M vs 82R2MAM0511RXN111A |
82R2MAM0511NPN4110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | 22R2MAM0511RXN511M vs 82R2MAM0511NPN4110 |