Part Details for 22R2LFM0405MVN38EJ by Fenghua (HK) Electronics Ltd
Overview of 22R2LFM0405MVN38EJ by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 22R2LFM0405MVN38EJ
22R2LFM0405MVN38EJ CAD Models
22R2LFM0405MVN38EJ Part Data Attributes
|
22R2LFM0405MVN38EJ
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
22R2LFM0405MVN38EJ
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 13 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 22R2LFM0405MVN38EJ
This table gives cross-reference parts and alternative options found for 22R2LFM0405MVN38EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22R2LFM0405MVN38EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12R2LFM0405MVN28FM | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LFM0405MVN38EJ vs 12R2LFM0405MVN28FM |
12R2LFM0405MVN38EM | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LFM0405MVN38EJ vs 12R2LFM0405MVN38EM |
UMW1H2R2MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | 22R2LFM0405MVN38EJ vs UMW1H2R2MDD1CV |
12R2LFM0405MVN58FR | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LFM0405MVN38EJ vs 12R2LFM0405MVN58FR |
82R2LFM0405MVN281A | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LFM0405MVN38EJ vs 82R2LFM0405MVN281A |
82R2LFM0405MVN785J | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LFM0405MVN38EJ vs 82R2LFM0405MVN785J |
UMA1H2R2MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | 22R2LFM0405MVN38EJ vs UMA1H2R2MDD1BA |
12R2LFM0405MVN181F | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LFM0405MVN38EJ vs 12R2LFM0405MVN181F |
22R2LFM0405MVN78EA | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LFM0405MVN38EJ vs 22R2LFM0405MVN78EA |
82R2LFM0405MVN28FC | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 22R2LFM0405MVN38EJ vs 82R2LFM0405MVN28FC |