22R2LFM0405MVN385F
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL

Overview of 22R2LFM0405MVN385F by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 22R2LFM0405MVN385F by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 22R2LFM0405MVN385F by Fenghua (HK) Electronics Ltd

22R2LFM0405MVN385F
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
13 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 22R2LFM0405MVN385F
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 22R2LFM0405MVN385F

This table gives cross-reference parts and alternative options found for 22R2LFM0405MVN385F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22R2LFM0405MVN385F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22R2LFM0405MVN38FC CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 22R2LFM0405MVN385F vs 22R2LFM0405MVN38FC
82R2LFM0405MV04J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd 22R2LFM0405MVN385F vs 82R2LFM0405MV04J
12R2LFM0405MVN485D CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 22R2LFM0405MVN385F vs 12R2LFM0405MVN485D
82R2LFM0405MVN98FA CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 22R2LFM0405MVN385F vs 82R2LFM0405MVN98FA
22R2LFM0405MVN28EC CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 22R2LFM0405MVN385F vs 22R2LFM0405MVN28EC
UML1H2R2MDD1TE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Nichicon Corporation 22R2LFM0405MVN385F vs UML1H2R2MDD1TE
22R2LFM0405MVN281R CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 22R2LFM0405MVN385F vs 22R2LFM0405MVN281R
ESRM500ETA2R2MD05D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Chemi-Con 22R2LFM0405MVN385F vs ESRM500ETA2R2MD05D
12R2LFM0405MVN781F CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 22R2LFM0405MVN385F vs 12R2LFM0405MVN781F
UMA1H2R2MDD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, Nichicon Corporation 22R2LFM0405MVN385F vs UMA1H2R2MDD1CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22R2LFM0405MVN385F by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22R2LFM0405MVN385F by Fenghua (HK) Electronics Ltd

  • Please alert me when 22R2LFM0405MVN385F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22R2LFM0405MVN385F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22R2LFM0405MVN385F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22R2LFM0405MVN385F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22R2LFM0405MVN385F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22R2LFM0405MVN385F by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: