Part Details for 22AR2KLF by TT Electronics Resistors
Results Overview of 22AR2KLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22AR2KLF Information
22AR2KLF by TT Electronics Resistors is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 22AR2KLF
22AR2KLF CAD Models
22AR2KLF Part Data Attributes
|
22AR2KLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
22AR2KLF
TT Electronics Resistors
Trimmer, Cermet, 0.125W, 2000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 2.21 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 22AR2KLF
This table gives cross-reference parts and alternative options found for 22AR2KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22AR2KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G32ATB202 | Tokyo Cosmos Electric Co Ltd | Check for Price | RES,TAPPED,CERMET,2K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | 22AR2KLF vs G32ATB202 |
G33AB202 | Tokyo Cosmos Electric Co Ltd | Check for Price | RES,TAPPED,CERMET,2K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | 22AR2KLF vs G33AB202 |
TS3YJ202MR15 | Vishay Sfernice | Check for Price | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125 W, 2000 ohm, 3MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | 22AR2KLF vs TS3YJ202MR15 |
22AR2KLFTR | TT electronics / BI Technologies | Check for Price | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125W, 2000ohm, ROHS COMPLIANT | 22AR2KLF vs 22AR2KLFTR |
G33ATB202 | Tokyo Cosmos Electric Co Ltd | Check for Price | RES,TAPPED,CERMET,2K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | 22AR2KLF vs G33ATB202 |
TS3YJ202MR15 | Vishay Intertechnologies | Check for Price | Trimmer, Cermet, 0.125W, 2000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, CHIP | 22AR2KLF vs TS3YJ202MR15 |