Part Details for 22AR100KLF by TT Electronics Resistors
Overview of 22AR100KLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 22AR100KLF
22AR100KLF CAD Models
22AR100KLF Part Data Attributes
|
22AR100KLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
22AR100KLF
TT Electronics Resistors
Trimmer, Cermet, 0.125W, 100000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 1413 | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 2.21 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 22AR100KLF
This table gives cross-reference parts and alternative options found for 22AR100KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22AR100KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22AR100K | Potentiometer, Cermet, 0.125W, 100000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | 22AR100KLF vs 22AR100K |
22AR100KLFTR | Trimmer, Cermet, 0.125W, 100000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, ROHS COMPLIANT | TT Electronics Resistors | 22AR100KLF vs 22AR100KLFTR |
G32ATB104M | Trimmer, Cermet, 0.125W, 100000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312 | Tokyo Cosmos Electric Co Ltd | 22AR100KLF vs G32ATB104M |
22AR100KLFTR | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125W, 100000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 22AR100KLF vs 22AR100KLFTR |
3313J-GL5-104E | Trimmer, Cermet, 0.125W, 100000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 22AR100KLF vs 3313J-GL5-104E |