There are no models available for this part yet.
Overview of 229LBA025M2EE by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 229LBA025M2EE by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
229LBA025M2EE-ND
|
DigiKey | CAP ALUM 22000UF 20% 25V SNAP TH Min Qty: 1280 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4842 | Buy Now | |
DISTI #
598-229LBA025M2EE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 22K uF 25 Volts 20% LYTICS/IC RoHS: Compliant | 0 |
|
$2.3000 / $2.3400 | Order Now |
CAD Models for 229LBA025M2EE by Cornell Dubilier Electronics Inc
Part Data Attributes for 229LBA025M2EE by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
22000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
33.91 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.2249 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
5730 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.45
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 229LBA025M2EE
This table gives cross-reference parts and alternative options found for 229LBA025M2EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 229LBA025M2EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8223LDMA035LQN2810 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 229LBA025M2EE vs 8223LDMA035LQN2810 |
2223LDMA035LKN28E0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 229LBA025M2EE vs 2223LDMA035LKN28E0 |
1223LDMA035LKN9850 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 229LBA025M2EE vs 1223LDMA035LKN9850 |
2223LDMA035LQN28E0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 229LBA025M2EE vs 2223LDMA035LQN28E0 |
1223LDMA035LKN2850 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 229LBA025M2EE vs 1223LDMA035LKN2850 |
1223LDMA035LKN1850 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 229LBA025M2EE vs 1223LDMA035LKN1850 |
8223LDMA035LQN18F0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 229LBA025M2EE vs 8223LDMA035LQN18F0 |
2223LDMA035LQN58E0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 229LBA025M2EE vs 2223LDMA035LQN58E0 |
2223LDMA035LQN48F0 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 229LBA025M2EE vs 2223LDMA035LQN48F0 |
8223LDMA035LKN2810 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 229LBA025M2EE vs 8223LDMA035LKN2810 |