Part Details for 229D-2-22600-4 by Sensata Technologies
Results Overview of 229D-2-22600-4 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
229D-2-22600-4 Information
229D-2-22600-4 by Sensata Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145226-0040N13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10106122-6000001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 6HP | |
71226-001LF | Amphenol Communications Solutions | 71226-001LF-NUT,SQ. 2-56 |
Price & Stock for 229D-2-22600-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-229D2226004
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$182.9800 | Order Now |
DISTI #
53195097
|
Verical | Circuit Breaker MAG-HYDR Lever RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$224.4800 / $273.0200 | Buy Now |