Part Details for 229D-2-1-53-1-9-32-A-H-V by Sensata Circuit Breakers
Overview of 229D-2-1-53-1-9-32-A-H-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for 229D-2-1-53-1-9-32-A-H-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229D-2-1-53-1-9-32-A-H-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72200501
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole, 209 Series | Sensata - Airpax 229D-2-1-53-1-9-32-A-H-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$240.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.6000 / $223.0800 | Buy Now |
DISTI #
000000000003629417
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$75.8400 / $293.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$104.6000 / $223.0800 | Buy Now |