-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7626
|
Newark | Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 15V, Power Rating:12Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:800Ma, Isolation Voltage:1.75Kv Rohs Compliant: Yes |Hammond 229B30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$14.6400 / $19.8200 | Buy Now |
DISTI #
3937-229B30-ND
|
DigiKey | PWR XFMR SEMI-TORO 12VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$26.6910 / $31.2200 | Buy Now |
DISTI #
HM4859-ND
|
DigiKey | PWR XFMR SEMI-TORO 12VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14 In Stock |
|
$14.0895 / $19.1600 | Buy Now |
DISTI #
546-229B30
|
Mouser Electronics | Power Transformers Transformer, PCB mount, low profile, 12VA, 30V C.T. @ 400ma, 15V @ 800ma RoHS: Compliant | 4 |
|
$14.0800 / $19.1300 | Buy Now |
DISTI #
70180861
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 15/30VAC, PCB | Hammond Manufacturing 229B30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9000 / $19.2500 | RFQ |
|
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant | 55 Factory Stock |
|
$14.8400 / $19.6500 | Buy Now |
|
Powell Electronics | TX 115/230V 12VA 50/60HZ Min Qty: 1 | 36 |
|
$14.6800 / $17.1700 | Buy Now |
|
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant | 55 Factory Stock |
|
$14.8400 / $19.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
229B30
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
229B30
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 27.178 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1750 V | |
Length | 63.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.8 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 15 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 50.8 mm |