Part Details for 229A24 by Hammond Manufacturing
Overview of 229A24 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 229A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5549
|
Newark | Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 12V, Power Rating:6Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:500Ma, Isolation Voltage:1.75Kv Rohs Compliant: Yes |Hammond 229A24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$12.3800 / $18.4700 | Buy Now |
DISTI #
3937-229A24-ND
|
DigiKey | PWR XFMR SEMI-TORO 6VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
Buy Now | |
DISTI #
HM4846-ND
|
DigiKey | PWR XFMR SEMI-TORO 6VA TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$11.4596 / $16.4600 | Buy Now |
DISTI #
546-229A24
|
Mouser Electronics | Power Transformers Transformer, PCB mount, low profile, 6VA, 24V C.T. @ 250ma, 12V @ 500ma RoHS: Compliant | 0 |
|
$11.4500 / $16.4500 | Order Now |
DISTI #
70180825
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 12/24VAC, PCB | Hammond Manufacturing 229A24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2200 / $17.7300 | RFQ |
|
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant |
30 In Stock 60 Factory Stock |
|
$11.2000 / $14.8200 | Buy Now |
DISTI #
83149641
|
Verical | Power Transformer 1750Vrms 6VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2220 | Americas - 30 |
|
$15.1970 / $19.2660 | Buy Now |
|
Powell Electronics | TX 115/230V 6VA 50/60HZ Min Qty: 1 | 40 |
|
$11.0800 / $12.9500 | Buy Now |
|
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant |
30 In Stock 60 Factory Stock |
|
$11.2000 / $14.8200 | Buy Now |
DISTI #
229A24
|
Relay Specialties | Pwr Tansformer, Semi-ToroidalThrough Hole, PC Pin, 6VADual/Dual Min Qty: 1 | 0 |
|
RFQ |
Part Details for 229A24
229A24 CAD Models
229A24 Part Data Attributes
|
229A24
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
229A24
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 21.59 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 1750 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.25 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 39.62 mm |