Part Details for 229B6R8M035XX by Cornell Dubilier Electronics Inc
Overview of 229B6R8M035XX by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 229B6R8M035XX
229B6R8M035XX CAD Models
229B6R8M035XX Part Data Attributes
|
229B6R8M035XX
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
229B6R8M035XX
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23410 mΩ | |
Leakage Current | 0.000476 mA | |
Manufacturer Series | 229 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 229B6R8M035XX
This table gives cross-reference parts and alternative options found for 229B6R8M035XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 229B6R8M035XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1LS1VAB685MA505007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 7 MMH RADIAL LEADED | Samwha Electronics | 229B6R8M035XX vs 1LS1VAB685MA505007 |
SRE35VB6R8M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MML RADIAL LEADED | Chemi-Con | 229B6R8M035XX vs SRE35VB6R8M |
SR035M6R80A2S-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 229B6R8M035XX vs SR035M6R80A2S-1636 |
SR035M6R80A3S-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 229B6R8M035XX vs SR035M6R80A3S-1636 |
ECEA1VK6R8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 229B6R8M035XX vs ECEA1VK6R8 |
1NE1VAB685MA56L005 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | 229B6R8M035XX vs 1NE1VAB685MA56L005 |
LS1V685M05007PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 229B6R8M035XX vs LS1V685M05007PB |
SREBP35VB6R8M6X5LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MMH RADIAL LEADED | Chemi-Con | 229B6R8M035XX vs SREBP35VB6R8M6X5LL |
LL1V685M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 229B6R8M035XX vs LL1V685M05011PB |
1LL1VAB685MAP05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 229B6R8M035XX vs 1LL1VAB685MAP05011 |