-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6766
|
Newark | I/O Connectors Zqsfp+ Assy 2X3 Hs Without Lp |Amp Te Connectivity 2299924-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.7500 / $114.5400 | Buy Now |
DISTI #
2266-2299924-2-ND
|
DigiKey | CONN ZQSFP+ RCP 2X3 HSNK 228P RA Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
44 In Stock |
|
$101.3800 / $109.4800 | Buy Now |
DISTI #
A125168-ND
|
DigiKey | CONN ZQSFP+ RCP 2X3 HSNK 228P RA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$99.2939 | Buy Now |
DISTI #
2299924-2
|
Avnet Americas | - Trays (Alt: 2299924-2) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 7 Weeks, 2 Days Container: Tray | 0 |
|
$80.3545 / $83.4252 | Buy Now |
DISTI #
571-2299924-2
|
Mouser Electronics | I/O Connectors ZQSFP+ ASSY 2X3 HS without LP RoHS: Compliant | 5 |
|
$97.0800 / $110.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$84.4100 | Buy Now |
DISTI #
AMP2299924-2
|
Heilind Electronics | ZQSFP+ STACKED REC ASSEMBLY 2X | Americas - 0 in Stock |
|
$105.5075 / $107.0822 | Buy Now |
|
Onlinecomponents.com | Conn zQSFP+ RCP 228 POS Press Fit RA Thru-Hole 228 Terminal 6 Port Box/Tray RoHS: Compliant |
44 Partner Stock |
|
$97.3000 / $111.7700 | Buy Now |
DISTI #
38612904
|
Verical | Conn zQSFP+ RCP 228 POS Press Fit RA Thru-Hole 228 Terminal 6 Port Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$95.0700 / $102.6600 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2299924-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2299924-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Finish Thickness | 0.76 | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |