-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6765
|
Newark | I/O Conn Zqsfp+ Assy 2X2 Without Upper Hsorlp |Amp Te Connectivity 2299870-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$88.5900 / $96.0400 | Buy Now |
DISTI #
62AC5427
|
Newark | I/O Conn, Zqsfp+, Rcpt, 38Pos, Pressfit, Connector Type:Zqsfp+ Cage & Connector, No. Of Contacts:4 X 20 Contacts, Port Configuration:2 X 2 (Stacked), Heat Sink:With Heat Sink, Light Pipes:Without Light Pipe, Product Range:- Rohs Compliant: Yes |Te Connectivity 2299870-4 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.8200 / $85.3700 | Buy Now |
DISTI #
2266-2299870-4-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X2 152P RA Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$102.3000 | Buy Now |
DISTI #
A125167-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X2 152P RA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$65.6389 | Buy Now |
DISTI #
2299870-4
|
Avnet Americas | - Trays (Alt: 2299870-4) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
$58.0962 / $69.9124 | Buy Now |
DISTI #
571-2299870-4
|
Mouser Electronics | I/O Connectors ZQSFP+ ASSY 2X2 Without upper HSorLP RoHS: Compliant | 0 |
|
$67.2500 / $76.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$57.9300 | Buy Now |
DISTI #
AMP2299870-4
|
Heilind Electronics | THERMAL ZQSFP+ STACKED REC ASSEMBLY 2X2 | Americas - 0 in Stock |
|
$72.4031 / $73.4837 | Buy Now |
|
Onlinecomponents.com | THERMAL ZQSFP+ STACKED REC ASSEMBLY 2X2 RoHS: Compliant |
1 Partner Stock |
|
$70.2500 / $99.3000 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2299870-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2299870-4
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Finish Thickness | 0.76 | |
Material | NICKEL SILVER ALLOY | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |