-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NRW BACK PLATE ASSY,SOCKET P0,STUD7.74MM Socket Type:LGA 3647;Accessory Type:Backplate;Operating Temperature Range:-25 – 100 °C;Operating Temperature Range:-13 – 212 °F LGA 3647 Backplate | Part# 2299805-3 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6764
|
Newark | Ic&component Sockets Nrw Back Plate Assy Socket |Amp Te Connectivity 2299805-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6600 / $21.5400 | Buy Now |
DISTI #
44AC9424
|
Newark | Backplate, Steel, Lga 3647 Socket, Accessory Type:Backplate, For Use With:Amp Lga 3647 Sockets, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2299805-3 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4200 / $17.4000 | Buy Now |
DISTI #
A125210-ND
|
DigiKey | NRW BACK PLATE ASSY,SOCKET P0,ST Min Qty: 1 Lead time: 4 Weeks Container: Tray |
178 In Stock |
|
$13.3392 / $16.4200 | Buy Now |
DISTI #
2299805-3
|
Avnet Americas | NRW Backplate Assembly for LGA 3647 Socket Nickel Plated Steel Tray/Box - Trays (Alt: 2299805-3) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 6 Days Container: Tray | 756 Factory Stock |
|
RFQ | |
DISTI #
571-2299805-3
|
Mouser Electronics | IC & Component Sockets NRW BACK PLATE ASSY SOCKET P0,STUD7.74MM RoHS: Compliant | 6 |
|
$13.0000 / $16.4200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Back Plate Assembly Straight Carbon Steel Nickel Box/Tray RoHS: Compliant |
3 Partner Stock 756 Factory Stock |
|
$13.8100 / $18.3400 | Buy Now |
|
Powell Electronics | NRW BACK PLATE ASSY,SOCKET P0,STUD7.74MM Min Qty: 84 | 499 |
|
$8.0152 / $13.0247 | Buy Now |
DISTI #
000000000005640159
|
Sager | IC & Component Sockets NRW BACK PLATE ASSY SOCKET P0,STUD7.74MM Min Qty: 84 | 0 |
|
$11.7600 / $12.0900 | Buy Now |
DISTI #
2299805-3
|
Avnet Abacus | (Alt: 2299805-3) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114401996184
|
Chip1Stop | NRW BACK PLATE ASSY,SOCKET P0,STUD7.74MM RoHS: Compliant | 3 |
|
$16.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2299805-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2299805-3
TE Connectivity
NRW BACK PLATE ASSY,SOCKET P0,STUD7.74MM Socket Type:LGA 3647;Accessory Type:Backplate;Operating Temperature Range:-25 – 100 °C;Operating Temperature Range:-13 – 212 °F LGA 3647 Backplate | Part# 2299805-3 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FINISH: NICKEL | |
Assembly Item Name | BACKPLATE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Used With | LGA 3647 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |