Part Details for 2299513-1 by TE Connectivity
Overview of 2299513-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2299513-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0491
|
Newark | Product Range:Cap Grip Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Insulator Colour:Yellow, Insulator Material:Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 2299513-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$0.0150 | Buy Now |
DISTI #
A124919-ND
|
DigiKey | CONN WIRE CAP 10-22AWG TWIST ON Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19720 In Stock |
|
$0.0713 / $0.1300 | Buy Now |
DISTI #
99Y0491
|
Avnet Americas | Wire Cap Splice Terminator 10AWG to 22AWG Thermoplastic Yellow Bag - Bulk (Alt: 99Y0491) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 44 Partner Stock |
|
$0.0550 | Buy Now |
DISTI #
CR2092-000
|
Avnet Americas | Wire Cap Splice Terminator 10AWG to 22AWG Thermoplastic Yellow Bag - Boxed Product (Development Kits) (Alt: CR2092-000) RoHS: Compliant Min Qty: 25000 Package Multiple: 500 Lead time: 11 Weeks, 6 Days Container: Box | 0 |
|
$0.0485 | Buy Now |
DISTI #
650-2299513-1
|
Mouser Electronics | Terminals CAP GRIP, YELLOW 22-10 AWG RoHS: Compliant | 0 |
|
$0.0530 | Order Now |
DISTI #
AMP2299513-1
|
Heilind Electronics | CPGI-WC-CG-YW-BULK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPGI-WC-CG-YW-BULK RoHS: Compliant | 0 |
|
$0.0502 / $0.1051 | Buy Now |
DISTI #
2299513-1
|
TME | Quick splice, Twist Splice, 22AWG÷10AWG, screwed, yellow, 600V Min Qty: 10 | 128 |
|
$0.0508 / $0.1239 | Buy Now |
DISTI #
AMP2299513-1
|
Interstate Connecting Components | CPGI-WC-CG-YW-BULK | 0 |
|
Buy Now | |
|
Master Electronics | CPGI-WC-CG-YW-BULK RoHS: Compliant | 0 |
|
$0.0502 / $0.1051 | Buy Now |
Part Details for 2299513-1
2299513-1 CAD Models
2299513-1 Part Data Attributes
|
2299513-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2299513-1
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 6 Days | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 10 AWG |