Part Details for 2299204 by Phoenix Contact
Overview of 2299204 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2299204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299204-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$30.7762 / $38.2100 | Buy Now |
DISTI #
651-2299204
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 10/EZ-DR/5 0/KONFEK RoHS: Compliant | 0 |
|
$30.7700 / $38.1900 | Order Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 10-position), connection 2: IDC/FLK socket strip (1x 10-position), cable length: 0.5 m RoHS: Compliant | 0 |
|
$31.9100 / $40.4700 | Buy Now |
DISTI #
000000000001075046
|
Sager | Ribbon Cables / IDC Cables FLK 10/EZ-DR/5 0/KONFEK Min Qty: 1 | 0 |
|
$38.6900 / $45.1400 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 450 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 10-position), connection 2: IDC/FLK socket strip (1x 10-position), cable length: 0.5 m RoHS: Compliant | 0 |
|
$31.9100 / $40.4700 | Buy Now |