Part Details for 2299149 by Phoenix Contact
Overview of 2299149 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2299149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299149-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 13.1' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.4900 | Buy Now |
DISTI #
651-2299149
|
Mouser Electronics | Specialized Cables FLK 50/EZ-DR/ 400/KONFEK/S RoHS: Compliant | 3 |
|
$186.6200 / $194.3700 | Buy Now |
|
Onlinecomponents.com | Assembled shielded round cable, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (1x 50-position) (The braided shield is routed to a separate cable end.), cable length: 4 m RoHS: Compliant |
1 In Stock |
|
$161.2600 / $178.0000 | Buy Now |
DISTI #
000000000000801057
|
Sager | Specialized Cables FLK 50/EZ-DR/ 400/KONFEK/S Min Qty: 1 | 0 |
|
$192.9100 / $207.7500 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 410 |
|
RFQ | |
|
Master Electronics | Assembled shielded round cable, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (1x 50-position) (The braided shield is routed to a separate cable end.), cable length: 4 m RoHS: Compliant |
1 In Stock |
|
$161.2600 / $178.0000 | Buy Now |