Part Details for 229909-4 by TE Connectivity
Overview of 229909-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 229909-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C3416
|
Newark | Cover, tapered,90Deg"champ Pkg" Rohs Compliant: Yes |Amp Te Connectivity 229909-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5890 / $0.6150 | Buy Now |
DISTI #
229909-4-ND
|
DigiKey | CONN BACKSHELL 50POS 90DEG GRAY Min Qty: 2000 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6289 | Buy Now |
DISTI #
229909-4
|
Avnet Americas | Connector Accessories Cover Kit Thermoplastic 50 POS - Bulk (Alt: 229909-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.5253 / $0.5930 | Buy Now |
DISTI #
571-229909-4
|
Mouser Electronics | Headers & Wire Housings COVER TAPERED 90DEG CHAMP PKG RoHS: Compliant | 0 |
|
$0.5680 / $0.6840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Box | 0Box |
|
$0.4990 | Buy Now |
DISTI #
AMP229909-4
|
Heilind Electronics | COVER,TAPERED,90DEG CHAMP PKG | Americas - 0 in Stock |
|
$0.4630 / $0.6418 | Buy Now |
|
Quest Components | 400 |
|
$0.7408 / $1.8520 | Buy Now | |
DISTI #
AMP229909-4
|
Interstate Connecting Components | COVER,TAPERED,90DEG CHAMP PKG | 0 |
|
$0.4630 / $0.6418 | Buy Now |
|
Master Electronics | Connector Accessories Cover Kit Thermoplastic 50 POS RoHS: Compliant |
1750 In Stock |
|
$0.5920 / $1.0770 | Buy Now |