-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2298721-4-ND
|
DigiKey | 4POS,MATE-AX,SOC HSG ASSY,180DEG Min Qty: 2700 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4501 | Buy Now |
DISTI #
2298721-4
|
Avnet Americas | Connector Unsealed Housing Receptacle 4 Position 4mm Crimp Straight Cable Mount Loose - Bulk (Alt: 2298721-4) Min Qty: 2700 Package Multiple: 2700 Container: Bulk | 0 |
|
$0.3671 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2700 Package Multiple: 2700 Lead time: 25 Weeks Container: Box | 0Box |
|
$0.3980 | Buy Now |
DISTI #
AMP2298721-4
|
Heilind Electronics | 4POS,MATE-AX,SOC HSG ASSY,180D | Americas - 0 in Stock |
|
$0.4855 / $0.5002 | Buy Now |
|
Onlinecomponents.com | 4P,MATE-AX,SOC HSG ASSY,180DEG,COD D RoHS: Compliant | 0 |
|
$0.4530 / $0.6603 | Buy Now |
DISTI #
AMP2298721-4
|
Interstate Connecting Components | 4POS,MATE-AX,SOC HSG ASSY,180D | 0 |
|
$0.4855 / $0.5002 | Buy Now |
|
Master Electronics | 4P,MATE-AX,SOC HSG ASSY,180DEG,COD D RoHS: Compliant | 0 |
|
$0.4530 / $0.6603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2298721-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2298721-4
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.551 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CLARET-VIO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 60 V | |
Terminal Pitch | 4 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |