Part Details for 229847-000 by TE Connectivity
Overview of 229847-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 229847-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229847-000
|
Avnet Americas | - Bulk (Alt: 229847-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$94.3098 / $354.5819 | Buy Now |
DISTI #
RYC229847-000
|
Heilind Electronics | 700Z3520-19B-TR06BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TE Connectivity 700Z3520-19B-TR06BI |
70 In Stock |
|
$168.1800 / $202.7500 | Buy Now |
DISTI #
73505932
|
Verical | 229847-000 Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$173.8100 / $376.0000 | Buy Now |
DISTI #
RYC229847-000
|
Interstate Connecting Components | 700Z3520-19B-TR06BI | 0 |
|
Buy Now | |
DISTI #
000000000006037522
|
Sager | TE Connectivity 700Z3520-19B-TR06BI Min Qty: 1 | 0 |
|
$172.1800 / $401.5600 | Buy Now |
|
Master Electronics | TE Connectivity 700Z3520-19B-TR06BI |
70 In Stock |
|
$168.1800 / $202.7500 | Buy Now |