Part Details for 22971658 by Southwire Company LLC
Overview of 22971658 by Southwire Company LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22971658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73205379
|
RS | Type THHN Wire, 12 AWG Stranded, Brown, 600V, 500ft., Copper, PVC Jacket | Southwire 22971658 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$127.1100 / $139.6800 | RFQ |