Part Details for 2297044 by Phoenix Contact
Overview of 2297044 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2297044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5153-ND
|
DigiKey | SSR RELAY 3PST-NO 2A 48-550V Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
651-2297044
|
Mouser Electronics | Terminal Block Interface Modules ELRW3-230AC/500AC-2I 230VAC, 2A CONTACTOR | 4 |
|
$234.0300 / $290.9400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 230VAC 2.4A (114.5x22.5x99)mm DIN Rail Contactor Relay RoHS: Compliant | 0 |
|
$205.9200 / $249.3300 | Buy Now |
DISTI #
31G1224
|
Bürklin Elektronik | Hybrid motor starter, 2 A, 1 Form C (NO/NC), coil 230 VAC, screw connection, 2297044 Min Qty: 1 | 1 |
|
$148.8814 / $166.9729 | Buy Now |
|
Dynamic Solutions GmbH | Hybrid motor starter | 410 |
|
RFQ | |
|
Master Electronics | Electromechanical Relay 230VAC 2.4A (114.5x22.5x99)mm DIN Rail Contactor Relay RoHS: Compliant | 0 |
|
$205.9200 / $249.3300 | Buy Now |
Part Details for 2297044
2297044 CAD Models
2297044 Part Data Attributes
|
2297044
Phoenix Contact
Buy Now
|
Compare Parts:
2297044
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |