Part Details for 2297-2-17-01-16-01-02-0 by Mill-Max Mfg Corp
Overview of 2297-2-17-01-16-01-02-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10122297-210007LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , Polarized, 10 Positions, 2.54mm (0.100in) Pitch | |
98426-G16-22-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 44 Positions, 2.00mm (0.079in) Pitch. | |
98426-S16-22-297LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 44 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 2297-2-17-01-16-01-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C4154
|
Newark | Standard Wire Wrap Receptacle/Bulk |Mill-Max 2297-2-17-01-16-01-02-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $1.1500 | Buy Now |
DISTI #
2297-217011601020-ND
|
DigiKey | CONN PIN RCPT .022-.034 KNURL Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7427 | Buy Now |
DISTI #
575-229716
|
Mouser Electronics | Circuit Board Hardware - PCB WRAPOST .370L .065D RoHS: Not Compliant | 0 |
|
$0.6800 / $1.3500 | Order Now |
DISTI #
000000000000402404
|
Sager | Circuit Board Hardware - PCB WRAPOST .370L .065D Min Qty: 1000 | 0 |
|
$0.1497 / $1.0800 | Buy Now |
Part Details for 2297-2-17-01-16-01-02-0
2297-2-17-01-16-01-02-0 CAD Models
2297-2-17-01-16-01-02-0 Part Data Attributes
|
2297-2-17-01-16-01-02-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2297-2-17-01-16-01-02-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 2297-2-17-01-16-01-02-0
This table gives cross-reference parts and alternative options found for 2297-2-17-01-16-01-02-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2297-2-17-01-16-01-02-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2297-2-17-80-16-80-02-0 | Mill-Max Mfg Corp | $1.4000 | PCB Terminal, ROHS COMPLIANT | 2297-2-17-01-16-01-02-0 vs 2297-2-17-80-16-80-02-0 |