Part Details for 2296715 by Phoenix Contact
Overview of 2296715 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2296715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7597-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$172.4162 / $202.8400 | Buy Now |
DISTI #
651-2296715
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 50/4X14/EZ-DR/ 200/KONFEK RoHS: Compliant | 0 |
|
$183.6300 / $202.8400 | Order Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (4x 14-position), cable length: 2 m RoHS: Compliant | 0 |
|
$171.7200 / $189.5400 | Buy Now |
DISTI #
2296715
|
TTI | Ribbon Cables / IDC Cables FLK 50/4X14/EZ-DR/ 200/KONFEK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$169.0000 / $198.9100 | Buy Now |
DISTI #
000000000000778821
|
Sager | Ribbon Cables / IDC Cables FLK 50/4X14/EZ-DR/ 200/KONFEK Min Qty: 1 | 0 |
|
$205.4100 / $221.2200 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 4000 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 50-position), connection 2: IDC/FLK socket strip (4x 14-position), cable length: 2 m RoHS: Compliant | 0 |
|
$171.7200 / $189.5400 | Buy Now |
Part Details for 2296715
2296715 CAD Models
2296715 Part Data Attributes
|
2296715
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2296715
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |