Part Details for 2296508 by Phoenix Contact
Overview of 2296508 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2296508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2296508-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 13.1' Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$86.3430 / $106.6000 | Buy Now |
DISTI #
651-2296508
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 20/EZ-DR/40 0/KONFEK RoHS: Compliant | 0 |
|
$90.6000 / $106.4700 | Order Now |
DISTI #
71850452
|
RS | Cable Assembly, FLK 20/EZ-DR/ 400KONFEK | Phoenix Contact 2296508 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$97.8700 / $106.3800 | RFQ |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position), connection 2: IDC/FLK socket strip (1x 20-position), cable length: 4 m RoHS: Compliant | 0 |
|
$87.5500 / $112.9000 | Buy Now |
DISTI #
000000000000778810
|
Sager | Ribbon Cables / IDC Cables FLK 20/EZ-DR/40 0/KONFEK Min Qty: 1 | 0 |
|
$107.9500 / $120.9000 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1600 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position), connection 2: IDC/FLK socket strip (1x 20-position), cable length: 4 m RoHS: Compliant | 0 |
|
$87.5500 / $112.9000 | Buy Now |