Part Details for 2296498 by Phoenix Contact
Overview of 2296498 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2296498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2296498-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$51.2051 / $63.2200 | Buy Now |
DISTI #
651-2296498
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 20/EZ-DR/ 3 00/KONFEK RoHS: Compliant | 0 |
|
$51.2000 / $63.2100 | Order Now |
DISTI #
71850451
|
RS | Cable Assembly, FLK 20/EZ-DR/ 300KONFEK | Phoenix Contact 2296498 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$57.9700 / $64.4100 | Buy Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position), connection 2: IDC/FLK socket strip (1x 20-position), cable length: 3 m RoHS: Compliant | 0 |
|
$51.4300 / $66.9600 | Buy Now |
DISTI #
000000000000778809
|
Sager | Ribbon Cables / IDC Cables FLK 20/EZ-DR/ 3 00/KONFEK Min Qty: 1 | 0 |
|
$64.0200 / $71.7000 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 900 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position), connection 2: IDC/FLK socket strip (1x 20-position), cable length: 3 m RoHS: Compliant | 0 |
|
$51.4300 / $66.9600 | Buy Now |