Part Details for 2296485 by Phoenix Contact
Overview of 2296485 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2296485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11499-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$45.3804 / $56.0300 | Buy Now |
DISTI #
651-2296485
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 20/EZ-DR/ 2 00/KONFEK RoHS: Compliant | 38 |
|
$45.3800 / $56.0300 | Buy Now |
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position), connection 2: IDC/FLK socket strip (1x 20-position), cable length: 2 m RoHS: Compliant | 0 |
|
$46.7200 / $59.3400 | Buy Now |
DISTI #
2296485
|
TTI | Ribbon Cables / IDC Cables FLK 20/EZ-DR/ 2 00/KONFEK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.5000 / $54.9700 | Buy Now |
DISTI #
000000000000778808
|
Sager | Ribbon Cables / IDC Cables FLK 20/EZ-DR/ 2 00/KONFEK Min Qty: 1 | 0 |
|
$56.7400 / $63.5500 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 450 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 20-position), connection 2: IDC/FLK socket strip (1x 20-position), cable length: 2 m RoHS: Compliant | 0 |
|
$46.7200 / $59.3400 | Buy Now |