-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P PM PLUG VAL-U-LOK PM GWT/V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2296207-4-ND
|
DigiKey | 4P PM PLUG VAL-U-LOK PM GWT/V0 Min Qty: 7000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2081 | Buy Now |
DISTI #
2296207-4
|
Avnet Americas | Conn Housing Power PL 4 POS 4.2mm ST Panel Mount - Bulk (Alt: 2296207-4) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1673 | Buy Now |
DISTI #
571-2296207-4
|
Mouser Electronics | Headers & Wire Housings 4P 2ROW 4.2MM PM PLUG RoHS: Compliant | 7392 |
|
$0.1760 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.1672 | Buy Now |
DISTI #
AMP2296207-4
|
Heilind Electronics | 4P PM PLUG VAL-U-LOK PM GWT/V0 | Americas - 0 in Stock |
|
$0.1838 / $0.2153 | Buy Now |
|
Onlinecomponents.com | 4P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant | 0 |
|
$0.1949 / $0.2841 | Buy Now |
DISTI #
25897680
|
Verical | 4P PM PLUG VAL-U-LOK PM GWT/V0 RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 1615 | Americas - 8770 |
|
$0.0348 | Buy Now |
DISTI #
AMP2296207-4
|
Interstate Connecting Components | 4P PM PLUG VAL-U-LOK PM GWT/V0 | 0 |
|
$0.1838 / $0.2153 | Buy Now |
DISTI #
2296207-4
|
Avnet Abacus | (Alt: 2296207-4) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757107229125
|
Chip1Stop | Conn Housing PL 4 POS 4.2mm Crimp ST Panel Mount RoHS: Compliant | 8770 |
|
$0.0391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2296207-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2296207-4
TE Connectivity
4P PM PLUG VAL-U-LOK PM GWT/V0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 4.2 mm | |
Total Number of Contacts | 4 |