Part Details for 2296074 by Phoenix Contact
Overview of 2296074 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2296074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2296074-ND
|
DigiKey | CONN TERM BLOCK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$100.8500 | Buy Now |
DISTI #
651-2296074
|
Mouser Electronics | Terminal Block Tools & Accessories PLC-V8/D15S/IN RoHS: Compliant | 0 |
|
$98.8300 | Order Now |
|
Onlinecomponents.com | V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards - connection 1: Screw connection 1x - connection 2: D-SUB pin strip 1x 15-position - connection 3: Plug connection (Can be snapped onto 8x PLC-INTERFACE terminals) - number of channels: 8 - control logic: positive switching RoHS: Compliant | 1 Factory Stock |
|
$98.4100 / $126.9000 | Buy Now |
DISTI #
000000000001075035
|
Sager | Terminal Block Tools & Accessories PLC-V8/D15S/IN Min Qty: 1 | 0 |
|
$121.3300 / $135.8900 | Buy Now |
|
Dynamic Solutions GmbH | System connection | 960 |
|
RFQ | |
|
Master Electronics | V8 adapter for 8 x PLC-INTERFACE (6.2 mm) - controller: PLC system cabling of input cards - connection 1: Screw connection 1x - connection 2: D-SUB pin strip 1x 15-position - connection 3: Plug connection (Can be snapped onto 8x PLC-INTERFACE terminals) - number of channels: 8 - control logic: positive switching RoHS: Compliant | 1 Factory Stock |
|
$98.4100 / $126.9000 | Buy Now |