-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2295321-6-ND
|
DigiKey | SOCKET ASSY RITS CONN 6P Min Qty: 2400 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5948 | Buy Now |
DISTI #
2295321-6
|
Avnet Americas | - Rail/Tube (Alt: 2295321-6) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$1.6474 / $1.8597 | Buy Now |
DISTI #
571-2295321-6
|
Mouser Electronics | Rectangular MIL Spec Connectors RITS CONN. SOCKET ASSY 6P YELLOW TIN RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.8400 | Buy Now |
DISTI #
AMP2295321-6
|
Heilind Electronics | RITS CONN. SOCKET ASSY 6P YELL | Americas - 0 in Stock |
|
$2.2982 / $2.3325 | Buy Now |
|
Onlinecomponents.com | RITS CONN. SOCKET ASSY 6P YELLOW TIN RoHS: Compliant |
1200 In Stock |
|
$2.2800 / $3.9300 | Buy Now |
DISTI #
58851133
|
Verical | 2295321-6 Min Qty: 24 Package Multiple: 24 Date Code: 1929 | Americas - 1200 |
|
$2.7550 / $5.1105 | Buy Now |
DISTI #
AMP2295321-6
|
Interstate Connecting Components | RITS CONN. SOCKET ASSY 6P YELL | 0 |
|
$2.2982 / $2.3325 | Buy Now |
DISTI #
000000000005602576
|
Sager | Rectangular MIL Spec Connectors RITS CONN. SOCKET ASSY 6P YELLOW TIN Min Qty: 24 | 0 |
|
$2.6000 | Buy Now |
|
Master Electronics | RITS CONN. SOCKET ASSY 6P YELLOW TIN RoHS: Compliant |
1200 In Stock |
|
$2.2800 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2295321-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2295321-6
TE Connectivity
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.338 inch | |
Body Depth | 0.905 inch | |
Body Length | 0.779 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |