-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2295018-2) SPLASH PROOF USB TYPE C REC, DUAL SMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6801
|
Newark | Usb Connector, 3.1 Type C, Rcpt, Smt, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.1, Gender:Receptacle, No. Of Positions:24Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Te Connectivity 2295018-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 129 |
|
$3.3300 / $4.0700 | Buy Now |
DISTI #
84Y6802
|
Newark | Usb Connector, 3.1 Type C, Rcpt, Smt, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.1, Gender:Receptacle, No. Of Positions:24Ways, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Te Connectivity 2295018-2 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 2700 |
|
$1.9800 / $2.2800 | Buy Now |
DISTI #
84Y3653
|
Newark | Usb Connector, 3.1 Type C, Rcpt, Smt, Usb Connector Type:Usb Type C, Usb Standard:Usb 3.1, Gender:Receptacle, No. Of Positions:24Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity 2295018-2 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3600 | Buy Now |
DISTI #
A124377CT-ND
|
DigiKey | CONN RCPT USB3.1 TYPEC 24POS SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
15770 In Stock |
|
$1.8910 / $3.1500 | Buy Now |
DISTI #
2295018-2
|
Avnet Americas | Conn USB Type C Receptacle 24 POS 0.5mm RA SMD Single Port T/R - Tape and Reel (Alt: 2295018-2) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7872 / $1.9574 | Buy Now |
DISTI #
571-2295018-2
|
Mouser Electronics | USB Connectors SPLASH PROOF USB TYPE C REC, DUAL SMT RoHS: Compliant | 7933 |
|
$2.0300 / $3.5700 | Buy Now |
DISTI #
V36:1790_16389115
|
Arrow Electronics | Conn USB 3.1 Type C RCP 24 POS 0.5mm Solder RA SMD 24 Terminal 1 Port T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 5 Weeks Date Code: 2209 | Americas - 20700 |
|
$1.3740 | Buy Now |
DISTI #
E02:0323_10172815
|
Arrow Electronics | Conn USB 3.1 Type C RCP 24 POS 0.5mm Solder RA SMD 24 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2324 | Europe - 3735 |
|
$1.7044 / $2.3733 | Buy Now |
|
Future Electronics | Dual Row Offset 24 Position 0.65 mm Spacing Splash Proof USB Type C Receptacle RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 6 Weeks Container: Reel | 1800Reel |
|
$1.6900 | Buy Now |
|
Future Electronics | Dual Row Offset 24 Position 0.65 mm Spacing Splash Proof USB Type C Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Tape/Mini-Reel | 3Cut Tape/Mini-Reel |
|
$2.3300 / $3.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2295018-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2295018-2
TE Connectivity
(2295018-2) SPLASH PROOF USB TYPE C REC, DUAL SMT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |