Part Details for 2294893-2 by TE Connectivity
Overview of 2294893-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2294893-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2294893-2-ND
|
DigiKey | MINI I/O PIERCING PLUG BULK YELL Min Qty: 7500 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.2820 | Buy Now |
DISTI #
2294893-2
|
Avnet Americas | Connector Mini I/O Piercing Plug 1x1 8 Position Cable Mount Bulk Yellow - Bulk (Alt: 2294893-2) Min Qty: 7500 Package Multiple: 100 Container: Bulk | 0 |
|
$7.7244 | Buy Now |
DISTI #
571-2294893-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MINI I/O PIERCING PL UG BULK YELLOW M I RoHS: Compliant | 0 |
|
$8.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$7.7200 | Buy Now |
DISTI #
AMP2294893-2
|
Heilind Electronics | MINI I/O PIERCING PLUG BULK YE | Americas - 0 in Stock |
|
$9.6471 | Buy Now |
|
Onlinecomponents.com | MINI I/O PIERCING PLUG BULK YELLOW M I RoHS: Compliant | 0 |
|
$8.3100 / $24.4000 | Buy Now |
DISTI #
AMP2294893-2
|
Interstate Connecting Components | MINI I/O PIERCING PLUG BULK YE | 0 |
|
$9.6471 | Buy Now |
DISTI #
000000000006005583
|
Sager | Modular Connectors / Ethernet Connectors MINI I/O PIERCING PL UG BULK YELLOW M I Min Qty: 1 | 0 |
|
$9.1100 / $10.9300 | Buy Now |
|
Master Electronics | MINI I/O PIERCING PLUG BULK YELLOW M I RoHS: Compliant | 0 |
|
$8.3100 / $24.4000 | Buy Now |
Part Details for 2294893-2
2294893-2 CAD Models
2294893-2 Part Data Attributes
|
2294893-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2294893-2
TE Connectivity
MINI I/O PIERCING PLUG BULK YELLOW M I
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |