Part Details for 2294487 by Phoenix Contact
Overview of 2294487 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2294487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5316-ND
|
DigiKey | INTERFACE MOD HDR 14POS 12-24AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$195.6036 / $230.1200 | Buy Now |
DISTI #
651-2294487
|
Mouser Electronics | Terminal Block Interface Modules FLKM 14/8M/SI/PLC RoHS: Compliant | 3 |
|
$211.7100 / $230.1200 | Buy Now |
|
Onlinecomponents.com | VARIOFACE module - for 8 channels - each with an additional terminal block and fuse per signal - (common minus potential) RoHS: Compliant |
6 In Stock |
|
$190.3800 / $208.6800 | Buy Now |
DISTI #
2294487
|
TTI | Terminal Block Interface Modules FLKM 14/8M/SI/PLC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$191.7500 / $227.1800 | Buy Now |
DISTI #
000000000000184437
|
Sager | Terminal Block Interface Modules FLKM 14/8M/SI/PLC Min Qty: 1 | 0 |
|
$233.0500 / $250.9700 | Buy Now |
|
Dynamic Solutions GmbH | Passive module | 800 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - for 8 channels - each with an additional terminal block and fuse per signal - (common minus potential) RoHS: Compliant |
6 In Stock |
|
$190.3800 / $208.6800 | Buy Now |
Part Details for 2294487
2294487 CAD Models
2294487 Part Data Attributes:
|
2294487
Phoenix Contact
Buy Now
|
Compare Parts:
2294487
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |