-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1610
|
Newark | Emi Cage Assy, 8Port, Zsfp+, Pressfit, Cage Type:Zsfp+ Cage, Port Configuration:1 X 8 (Ganged), Heat Sink:With Heat Sink, Light Pipes:With Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:- Rohs Compliant: Yes |Te Connectivity 2294408-1 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8900 / $70.6600 | Buy Now |
DISTI #
A124891-ND
|
DigiKey | CONN ZSFP+ CAGE 1X8 W/HSINK R/A Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$51.9937 / $71.7300 | Buy Now |
DISTI #
2294408-1
|
Avnet Americas | ZSFP+ 1X8 CAGE ASSY, PRESS-FIT, LP, HS (Alt: 2294408-1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 2 Days | 360 Factory Stock |
|
$44.3395 / $53.3577 | Buy Now |
DISTI #
571-2294408-1
|
Mouser Electronics | I/O Connectors ZSFP+ 1X8 CAGE ASSY PRESS-FIT LP HS RoHS: Compliant | 79 |
|
$51.9900 / $73.2100 | Buy Now |
DISTI #
73775331
|
RS | ZSFP plus 1X8 CAGE ASSY, PRESS-FIT, LP, HS, SFP, SFP plus and zSFP plus | TE Connectivity 2294408-1 Min Qty: 30 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0800 | RFQ |
|
Future Electronics | Connector Accessories zSFP+ Cage Right Angle Nickel Silver Alloy Frame RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$53.3600 | Buy Now |
|
Future Electronics | Connector Accessories zSFP+ Cage Right Angle Nickel Silver Alloy Frame RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$52.1700 | Buy Now |
DISTI #
AMP2294408-1
|
Heilind Electronics | ZSFP+ 1X8 CAGE ASSY, PRESS-FIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ZSFP+ 1X8 CAGE ASSY, PRESS-FIT, LP, HS RoHS: Compliant |
30 In Stock 360 Factory Stock |
|
$50.4700 / $72.8500 | Buy Now |
DISTI #
2294408-1
|
Avnet Americas | ZSFP+ 1X8 CAGE ASSY, PRESS-FIT, LP, HS (Alt: 2294408-1) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 2 Days | 360 Factory Stock |
|
$44.3395 / $53.3577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2294408-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2294408-1
TE Connectivity
Assembly Item, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Design Use | SIGNAL | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |