Part Details for 2293925 by Phoenix Contact
Overview of 2293925 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2293925
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2293925-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 26.25' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.9800 | Buy Now |
DISTI #
651-2293925
|
Mouser Electronics | Specialized Cables FLK 14/16/EZ-DR/ 800/S7 RoHS: Compliant | 0 |
|
$94.1400 / $98.1900 | Order Now |
DISTI #
71850510
|
RS | Cable Assembly, FLK 14/16/EZ-DR/ 800/S7 | Phoenix Contact 2293925 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.9800 / $99.9800 | RFQ |
|
Onlinecomponents.com | Round cable set, controller: SIMATIC<sup>® </sup>TOP connect, connection 1: IDC/FLK socket strip (1x 16-position), connection 2: IDC/FLK socket strip (1x 14-position), cable length: 8 m RoHS: Compliant | 0 |
|
$82.1200 / $105.9000 | Buy Now |
DISTI #
000000000000184427
|
Sager | Specialized Cables FLK 14/16/EZ-DR/ 800/S7 Min Qty: 1 | 0 |
|
$101.2600 / $113.4000 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 1700 |
|
RFQ | |
|
Master Electronics | Round cable set, controller: SIMATIC<sup>® </sup>TOP connect, connection 1: IDC/FLK socket strip (1x 16-position), connection 2: IDC/FLK socket strip (1x 14-position), cable length: 8 m RoHS: Compliant | 0 |
|
$82.1200 / $105.9000 | Buy Now |
Part Details for 2293925
2293925 CAD Models
2293925 Part Data Attributes:
|
2293925
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2293925
Phoenix Contact
FLK 14/16/EZ-DR/ 800/S7
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; DIN; EAC; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | IDC/FLK socket | |
Connector Side2 | IDC/FLK socket | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | YES | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Length | 8 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Resistance | 0.16 Ω | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CONTROL CABLE |