Part Details for 2293873 by Phoenix Contact
Overview of 2293873 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2293873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2293873-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 11.5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.2600 | Buy Now |
DISTI #
651-2293873
|
Mouser Electronics | Specialized Cables FLK 14/16/EZ-DR/ 350/S7 RoHS: Compliant | 0 |
|
$68.7800 / $71.9700 | Order Now |
DISTI #
71850505
|
RS | Cable Assembly, FLK 14/16/EZ-DR/ 350/S7 | Phoenix Contact 2293873 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.2200 / $73.3600 | RFQ |
|
Onlinecomponents.com | Round cable set, controller: SIMATIC<sup>® </sup>TOP connect, connection 1: IDC/FLK socket strip (1x 16-position), connection 2: IDC/FLK socket strip (1x 14-position), cable length: 3.5 m RoHS: Compliant | 0 |
|
$59.6100 / $77.6000 | Buy Now |
DISTI #
000000000000184422
|
Sager | Specialized Cables FLK 14/16/EZ-DR/ 350/S7 Min Qty: 1 | 0 |
|
$74.2000 / $83.0900 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 950 |
|
RFQ | |
|
Master Electronics | Round cable set, controller: SIMATIC<sup>® </sup>TOP connect, connection 1: IDC/FLK socket strip (1x 16-position), connection 2: IDC/FLK socket strip (1x 14-position), cable length: 3.5 m RoHS: Compliant | 0 |
|
$59.6100 / $77.6000 | Buy Now |
Part Details for 2293873
2293873 CAD Models
2293873 Part Data Attributes:
|
2293873
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2293873
Phoenix Contact
FLK 14/16/EZ-DR/ 350/S7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; DIN; EAC; IEC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | IDC/FLK socket | |
Connector Side2 | IDC/FLK socket | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | YES | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 25 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CONTROL CABLE |