Part Details for 2293653 by Phoenix Contact
Overview of 2293653 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2293653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2293653-ND
|
DigiKey | INTERFACE MOD DSUB MALE 50POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$445.1700 | Buy Now |
DISTI #
651-2293653
|
Mouser Electronics | Terminal Block Interface Modules UM 45-D 50SUB/S/ ZFKDS RoHS: Compliant | 0 |
|
$445.1700 | Order Now |
DISTI #
71557952
|
RS | Terminal block interface module, D-Sub, Male, 50 positions, 125V, 2.5A, 14-24 AWG | Phoenix Contact 2293653 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$552.1300 | RFQ |
|
Onlinecomponents.com | VARIOFACE module, with spring-cage connection and D-Subminiature pin strip, for mounting on NS 35/7.5, 50-pos. RoHS: Compliant | 0 |
|
$376.8600 / $409.9200 | Buy Now |
DISTI #
000000000000686623
|
Sager | Terminal Block Interface Modules UM 45-D 50SUB/S/ ZFKDS Min Qty: 1 | 0 |
|
$450.8200 / $467.5200 | Buy Now |
|
Master Electronics | VARIOFACE module, with spring-cage connection and D-Subminiature pin strip, for mounting on NS 35/7.5, 50-pos. RoHS: Compliant | 0 |
|
$376.8600 / $409.9200 | Buy Now |
Part Details for 2293653
2293653 CAD Models
2293653 Part Data Attributes
|
2293653
Phoenix Contact
Buy Now
|
Compare Parts:
2293653
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |