Part Details for 2293462 by Phoenix Contact
Overview of 2293462 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2293462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2293462
|
Mouser Electronics | Terminal Block Tools & Accessories FLKM 14-PA-SLC500/IN RoHS: Compliant | 1 |
|
$69.5900 / $80.9000 | Buy Now |
|
Onlinecomponents.com | Conn VARIOFACE Module PL 14 POS RoHS: Compliant | 0 |
|
$68.4800 / $88.3100 | Buy Now |
DISTI #
000000000000184396
|
Sager | Terminal Block Tools & Accessories FLKM 14-PA-SLC500/IN | 0 |
|
Buy Now | |
|
Master Electronics | Conn VARIOFACE Module PL 14 POS RoHS: Compliant | 0 |
|
$68.4800 / $88.3100 | Buy Now |
Part Details for 2293462
2293462 CAD Models
2293462 Part Data Attributes
|
2293462
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2293462
Phoenix Contact
Board Connector, 28 Contact(s), 1 Row(s), Male, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARDS: DIN 41651; IEC 603-1 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 28 |
Alternate Parts for 2293462
This table gives cross-reference parts and alternative options found for 2293462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2293462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS28P-S5M14 | Board Connector, 28 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 2293462 vs CMS28P-S5M14 |
CMS28P-L5S26 | Board Connector, 28 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 2293462 vs CMS28P-L5S26 |
CMS28P-S5G92 | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 2293462 vs CMS28P-S5G92 |
CMS28P-S5H11 | Board Connector, 28 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 2293462 vs CMS28P-S5H11 |
CMS28P-G5G93 | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 2293462 vs CMS28P-G5G93 |
CMS28P-D5H13 | Board Connector, 28 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 2293462 vs CMS28P-D5H13 |
SRS-228-L2-TH | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | 2293462 vs SRS-228-L2-TH |
CMS28P-S5H12 | Board Connector, 28 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 2293462 vs CMS28P-S5H12 |
CMS28P-05S25 | Board Connector, 28 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 2293462 vs CMS28P-05S25 |
CMS28P-05T911 | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 2293462 vs CMS28P-05T911 |