Datasheets
229300215478 by: YAGEO Corporation

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210,

Part Details for 229300215478 by YAGEO Corporation

Overview of 229300215478 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Medical Imaging

Part Details for 229300215478

229300215478 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

229300215478 Part Data Attributes

229300215478 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
229300215478 YAGEO Corporation Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0000047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5.3191%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Blister, 7 Inch
Positive Tolerance 5.3191%
Rated (DC) Voltage (URdc) 1000 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for 229300215478

This table gives cross-reference parts and alternative options found for 229300215478. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 229300215478, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1210CG479CEBB00 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5.3191% +Tol, 5.3191% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 1210, YAGEO Corporation 229300215478 vs 1210CG479CEBB00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 229300215478 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 229300215478 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 229300215478 would you like to use for your alert(s)?
  • Please alert me when 229300215478 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 229300215478 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 229300215478 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 229300215478 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 229300215478.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 229300215478 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: