Part Details for 2292 by Keystone Electronics Corp
Overview of 2292 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4442
|
Newark | 1/4 Retaining Washer/Bulk |Keystone 2292 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1150 | Buy Now |
DISTI #
36-2292-ND
|
DigiKey | WASHER FLAT RETAINING 1/4 NYLON Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0780 | Buy Now |
DISTI #
534-2292
|
Mouser Electronics | Washers 1/4 RETAINING WASHER .593" RoHS: Compliant | 968 |
|
$0.0670 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0812 | Buy Now |
DISTI #
KEYS2292
|
TME | Washer, round, D=15.1mm, h=1.6mm, polyamide Min Qty: 500 | 0 |
|
$0.0890 / $0.1140 | RFQ |
DISTI #
000000000003888952
|
Sager | Screws & Fasteners 1/4 RETAINING WASHER .593 Min Qty: 1000 | 0 |
|
$0.0622 / $0.0720 | Buy Now |
Part Details for 2292
2292 CAD Models
2292 Part Data Attributes:
|
2292
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2292
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |