There are no models available for this part yet.
Overview of 229-3-29541-8 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 229-3-29541-8 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-229-3-29541-8-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$131.3000 / $316.2900 | Buy Now | |
DISTI #
229-3-29541-8-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.7133 | Buy Now | |
DISTI #
72200444
|
RS | Hydraulic Magnetic Circuit Breaker, 1 Pole, 209 Series | Sensata - Airpax 229-3-29541-8 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$323.6300 | RFQ | |
DISTI #
APX229-3-29541-8
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
56 Partner Stock |
|
$135.1100 / $300.5300 | Buy Now | ||
DISTI #
000000000000716539
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$102.1400 / $395.6800 | Buy Now | |
DISTI #
C1S119700093088
|
Chip1Stop | Circuit Breakers RoHS: Compliant pbFree: Yes | 56 |
|
$130.0000 / $356.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
56 Partner Stock |
|
$135.1100 / $300.5300 | Buy Now |