Part Details for 229-3-1REC4-42F-4-9-30 by Sensata Circuit Breakers
Overview of 229-3-1REC4-42F-4-9-30 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 229-3-1REC4-42F-4-9-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-3-1REC4-42F-4-9-30-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A 240VAC Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$411.3000 | Buy Now |
DISTI #
72200390
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, 209 Series | Sensata - Airpax 229-3-1REC4-42F-4-9-30 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$448.2100 | RFQ |
DISTI #
APX229-3-1REC4-42F-4-9-30
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$329.7800 / $489.7500 | Buy Now |
DISTI #
000000000005536937
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$203.9500 / $620.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$329.7800 / $489.7500 | Buy Now |