There are no models available for this part yet.
Overview of 229-3-1-65-5-9-15 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 229-3-1-65-5-9-15 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APX229-3-1-65-5-9-15
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 15A 480VAC RoHS: Compliant | 0 |
|
$133.5600 / $297.1000 | Buy Now | ||
Master Electronics | Circuit Breaker Magnetic 3Pole 15A 480VAC RoHS: Compliant | 0 |
|
$133.5600 / $297.1000 | Buy Now |
CAD Models for 229-3-1-65-5-9-15 by Sensata Circuit Breakers
Part Data Attributes for 229-3-1-65-5-9-15 by Sensata Circuit Breakers
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE HANDLE
|
Body Breadth
|
78.94 mm
|
Body Height
|
90.17 mm
|
Body Length or Diameter
|
130.18 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
3
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
15 A
|
Rated Voltage(AC)
|
480 V
|
Reference Standard
|
CSA; CUL; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|
Alternate Parts for 229-3-1-65-5-9-15
This table gives cross-reference parts and alternative options found for 229-3-1-65-5-9-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 229-3-1-65-5-9-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IULHK111-1-62-15.0-E-91 | Magnetic Circuit Breaker, 3 Pole(s), 15A, 480VAC, Panel Mount, | Sensata Circuit Breakers | 229-3-1-65-5-9-15 vs IULHK111-1-62-15.0-E-91 |
229-3-1-61-8-8-15-H | Magnetic Circuit Breaker, 3 Pole(s), 15A, 480VAC, Panel Mount, | Sensata Circuit Breakers | 229-3-1-65-5-9-15 vs 229-3-1-61-8-8-15-H |
IEL111-1-62-15.0-D-01-V | Magnetic Circuit Breaker, 3 Pole(s), 15A, 480VAC, Panel Mount, | Sensata Circuit Breakers | 229-3-1-65-5-9-15 vs IEL111-1-62-15.0-D-01-V |
IEL111-1-62-15.0-E-01-V | Magnetic Circuit Breaker, 3 Pole(s), 15A, 480VAC, Panel Mount, | Sensata Circuit Breakers | 229-3-1-65-5-9-15 vs IEL111-1-62-15.0-E-01-V |